+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMA-4544PF-W

Microphone; electret; 20Hz÷20kHz; 2.2kΩ; -44dB; Ø9.7x4.5mm; 500uA


Manufacturer: Same Sky®

Manufacturer part number:
CMA-4544PF-W
TME Symbol:
CMA-4544PF-W

Specification

Manufacturer
Same Sky®
Type of sound transducer
microphone
Kind of microphone
electret
Bandwidth
20Hz...20kHz
Impedance
2.2kΩ
Microphone sensitivity
-44dB
Body dimensions
Ø9.7x4.5mm
Operating current
0.5mA
Operating voltage
3...10V
Leads
soldering pads
Mounting
SMT
Operating temperature
-20...70°C
Material
aluminium
Gross weight0.65 g
Certificates
See other products in this category: Microphones and Headsets Same Sky®,
*
CMA-4544PF-W
403 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 200 pcs - 0.38 USDGross price for quantities from 200 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs