+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | microphone | |
Kind of microphone | electret | |
Bandwidth | 20Hz...20kHz | |
Impedance | 2.2kΩ | |
Microphone sensitivity | -42dB | |
Body dimensions | Ø6x2.2mm | |
Operating current | 0.5mA | |
Operating voltage | 2...10V | |
Leads | long pins | |
Mounting | THT | |
Operating temperature | -20...70°C | |
Material | aluminium | |
Terminal pitch | 1.9mm |