+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMC-6036-40T

Microphone; electret; 20Hz÷20kHz; 2.2kΩ; -40dB; Ø6x3.6mm; 500uA


Manufacturer: Same Sky®

Manufacturer part number:
CMC-6036-40T
TME Symbol:
CMC-6036-40T

Specification

Manufacturer
Same Sky®
Type of sound transducer
microphone
Kind of microphone
electret
Bandwidth
20Hz...20kHz
Impedance
2.2kΩ
Microphone sensitivity
-40dB
Body dimensions
Ø6x3.6mm
Operating current
0.5mA
Operating voltage
3...10V
Leads
soldering pads
Mounting
SMT
Operating temperature
-20...70°C
Material
aluminium
Gross weight5.13 g
Certificates
See other products in this category: Microphones and Headsets Same Sky®,
*
CMC-6036-40T
0 in TME stock
Net price for quantities from 500 pcs - 0.93 USDGross price for quantities from 500 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.