+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | microphone | |
Kind of microphone | electret | |
Bandwidth | 100Hz...12kHz | |
Impedance | 2kΩ | |
Microphone sensitivity | -37dB | |
Body dimensions | Ø9.7x4.5mm | |
Operating current | 0.4mA | |
Operating voltage | 1.5...9V | |
Leads | soldering pads | |
Mounting | SMT | |
Operating temperature | -20...70°C | |
Material | aluminium |