+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMC-9745-37T3

Microphone; electret; 100Hz÷12kHz; 2kΩ; -37dB; Ø9.7x4.5mm; 400uA


Manufacturer: Same Sky®

Manufacturer part number:
CMC-9745-37T3
TME Symbol:
CMC-9745-37T3

Specification

Manufacturer
Same Sky®
Type of sound transducer
microphone
Kind of microphone
electret
Bandwidth
100Hz...12kHz
Impedance
2kΩ
Microphone sensitivity
-37dB
Body dimensions
Ø9.7x4.5mm
Operating current
0.4mA
Operating voltage
1.5...9V
Leads
soldering pads
Mounting
SMT
Operating temperature
-20...70°C
Material
aluminium
Gross weight13 g
Certificates
See other products in this category: Microphones and Headsets Same Sky®,
*
CMC-9745-37T3
0 in TME stock
Net price for quantities from 1000 pcs - 2.17 USDGross price for quantities from 1000 pcs - 2.17 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.