+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMI-1240-SMT-TR

Sound transducer: piezo signaller; SMD; 4.2kHz; 18mA; -30÷70°C


Manufacturer: Same Sky®

Manufacturer part number:
CMI-1240-SMT-TR
TME Symbol:
CMI-1240-SMT-TR

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
SMD
Resonant frequency
4.2kHz
Operating current
18mA
Operating temperature
-30...70°C
Height
7.8mm
Operating voltage
3...16V DC
Sound level
90dB
Body colour
black
Body dimensions
16.9x16.9x7.8mm
Illumination
none
Gross weight2.58 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CMI-1240-SMT-TR
0 in TME stock
Net price for quantities from 1280 pcs - 2.42 USDGross price for quantities from 1280 pcs - 2.42 USD
No. of pieces (Multiplicity: 1 280)
Minimum order quantity: 1 280.
Multiplicity: 1 280.