+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | electromagnetic signaller | |
Mounting | THT | |
Resonant frequency | 3.4kHz | |
Operating voltage | 3...7V DC | |
Operating current | 30mA | |
Diameter | 12mm | |
Height | 7.5mm | |
Sound level | 85dB | |
Body dimensions | Ø12x7.5mm | |
Illumination | none | |
Body colour | black | |
Leads | for soldering | |
Terminal pitch | 7.6mm | |
Operating temperature | -30...70°C |