+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMI-9605IC-0380T

Sound transducer: electromagnetic signaller; THT; 2.8kHz; 2÷5VDC

Manufacturer: Same Sky®

Manufacturer part number:
CMI-9605IC-0380T
TME Symbol:
CMI-9605IC-0380T

Specification

Manufacturer
Same Sky®
Type of sound transducer
electromagnetic signaller
Mounting
THT
Resonant frequency
2.8kHz
Operating voltage
2...5V DC
Operating current
30mA
Diameter
9.6mm
Height
5mm
Sound level
80dB
Body dimensions
Ø9.6x5mm
Illumination
none
Body colour
black
Leads
for soldering
Terminal pitch
5mm
Operating temperature
-30...70°C
Gross weight0.8 g
Certificates
See other products in this category: Electromagnetic Sounders with Generator Same Sky®,
*
CMI-9605IC-0380T
0 in TME stock
Net price for quantities from 600 pcs - 0.84 USDGross price for quantities from 600 pcs - 0.84 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.