+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMS-151125-078L100

Loudspeaker; miniature; 700mW; 8Ω; 15x11x2.5mm; 20kHz; PEEK

Manufacturer: Same Sky

Manufacturer part number:
CMS-151125-078L100
TME Symbol:
CMS-151125-078L100

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.7W
Maximum power
1W
Impedance
Body dimensions
15x11x2.5mm
Operating temperature
-20...70°C
Sound frequency
20kHz
Sound level
91dB
Resonant frequency
560...840Hz
Colour
black, silver
Material
PEEK
Cable length
100m
Kit contents
cables
Gross weight1.6 g
Certificates
See other products in this category: Speakers Same Sky,
*
CMS-151125-078L100
0 in TME stock
Net price for quantities from 1000 pcs - 1.36 USDGross price for quantities from 1000 pcs - 1.36 USD
No. of pieces (Multiplicity: 1 000)