+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 12.07.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | Same Sky® | ||
Type of sound transducer | loudspeaker | ||
Kind of loudspeaker | miniature | ||
Power | 1W | ||
Maximum power | 1.2W | ||
Impedance | 8Ω | ||
Body dimensions | 15x11x2.5mm | ||
Operating temperature | -20...70°C | ||
Sound frequency | 20kHz | ||
Sound level | 95dB | ||
Resonant frequency | 760...1140Hz | ||
Colour | black | ||
Material | PEEK | ||
Enclosure material | PPA | ||
Resistance to | water |