+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMS-3116-24L100

Loudspeaker; miniature; 2W; 4Ω; Ø31x16.8mm; 10kHz; Ø: 31mm; Len: 100m

Manufacturer: Same Sky®

Manufacturer part number:
CMS-3116-24L100
TME Symbol:
CMS-3116-24L100

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
2W
Maximum power
2.5W
Impedance
Body dimensions
Ø31x16.8mm
Operating temperature
-20...55°C
Sound frequency
10kHz
Sound level
90dB
Resonant frequency
192...288Hz
Colour
black
Diameter
31mm
Material
paper, polyurethane
Enclosure material
SPCC
Cable length
100m
Kit contents
cables
Gross weight14.6 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-3116-24L100
0 in TME stock
Net price for quantities from 520 pcs - 3.17 USDGross price for quantities from 520 pcs - 3.17 USD
No. of pieces (Multiplicity: 520)