+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | Same Sky® | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | miniature | |
Power | 2W | |
Maximum power | 2.5W | |
Impedance | 8Ω | |
Body dimensions | 35x20.6x6.25mm | |
Operating temperature | -30...70°C | |
Sound frequency | 20kHz | |
Sound level | 101dB | |
Resonant frequency | 680...1020Hz | |
Colour | black, white | |
Material | PEI | |
Enclosure material | PBT | |
Resistance to | water |