+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | Same Sky® | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | miniature | |
Power | 3W | |
Maximum power | 5W | |
Impedance | 4Ω | |
Body dimensions | Ø40x21mm | |
Operating temperature | -20...60°C | |
Sound frequency | 20kHz | |
Sound level | 85dB | |
Resonant frequency | 144...216Hz | |
Colour | black, silver | |
Diameter | 40mm | |
Material | paper, PET, polyurethane | |
Enclosure material | SPCC |