+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMS-151125-078L100A-67

Loudspeaker; miniature; 700mW; 8Ω; 15x11x2.5mm; 20kHz; PEEK

Manufacturer: Same Sky®

Manufacturer part number:
CMS-151125-078L100A-67
TME Symbol:
CMS151125078L100A6

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.7W
Maximum power
1W
Impedance
Body dimensions
15x11x2.5mm
Operating temperature
-20...70°C
Sound frequency
20kHz
Sound level
91dB
Resonant frequency
560...840Hz
Colour
black, silver
Material
PEEK
Cable length
100m
Resistance to
dust, water
Kit contents
  • cables
  • lead terminated with Molex plug
Gross weight1.6 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-151125-078L100A-67
0 in TME stock
Net price for quantities from 400 pcs - 1.68 USDGross price for quantities from 400 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 400.
Multiplicity: 1.