+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMS-15113-076L100-67

Loudspeaker; miniature; 700mW; 6Ω; 15x11x3mm; 20kHz; mylar


Manufacturer: Same Sky®

Manufacturer part number:
CMS-15113-076L100-67
TME Symbol:
CMS15113076L10067

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.7W
Maximum power
1W
Impedance
Body dimensions
15x11x3mm
Operating temperature
-20...70°C
Sound frequency
20kHz
Sound level
92dB
Resonant frequency
480...720Hz
Colour
black, silver
Material
mylar
Kit contents
cables
Resistance to
dust, water
Gross weight1.6 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-15113-076L100-67
0 in TME stock
Net price for quantities from 1000 pcs - 1.64 USDGross price for quantities from 1000 pcs - 1.64 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.