+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Same Sky®
Manufacturer | Same Sky® | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | miniature | |
Power | 0.7W | |
Maximum power | 1W | |
Impedance | 8Ω | |
Body dimensions | 15x11x3mm | |
Operating temperature | -20...70°C | |
Sound frequency | 20kHz | |
Sound level | 91dB | |
Resonant frequency | 560...840Hz | |
Colour | black, silver | |
Material | PEEK | |
Cable length | 100m | |
Resistance to | dust, water |