+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Mounting | SMD | |
Resonant frequency | 5kHz | |
Operating current | 11mA | |
Height | 7.8mm | |
Operating voltage | 20V DC | |
Sound level | 90dB | |
Capacitance | 24.7nF | |
Body dimensions | 16.9x16.9x7.8mm | |
Illumination | none | |
Body colour | black | |
Operating temperature | -30...70°C |