+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Mounting | SMD | |
Resonant frequency | 2.4kHz | |
Operating current | 60mA | |
Height | 7mm | |
Operating voltage | 1.2...2V DC | |
Sound level | 85dB | |
Body dimensions | 12.8x12.8x7mm | |
Illumination | none | |
Operating temperature | -20...70°C |