+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Mounting | SMD | |
Resonant frequency | 4.1kHz | |
Operating current | 5mA | |
Operating temperature | -30...70°C | |
Height | 2.5mm | |
Operating voltage | 25V DC | |
Sound level | 70dB | |
Body colour | black | |
Body dimensions | 12.8x12.8x2.5mm | |
Illumination | none | |
Capacitance | 20.8nF |