+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMT-1604-SMT-TR

Sound transducer: piezo signaller; SMD; 4kHz; 5mA; -40÷120°C; 26nF


Manufacturer: Same Sky®

Manufacturer part number:
CMT-1604-SMT-TR
TME Symbol:
CMT-1604-SMT-TR

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
SMD
Resonant frequency
4kHz
Operating current
5mA
Operating temperature
-40...120°C
Height
2.6mm
Operating voltage
25V DC
Sound level
81dB
Body colour
black
Body dimensions
16x16x2.6mm
Illumination
none
Capacitance
26nF
Gross weight1.15 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CMT-1604-SMT-TR
0 in TME stock
Net price for quantities from 1000 pcs - 1.30 USDGross price for quantities from 1000 pcs - 1.30 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.