+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Mounting | screw | |
Resonant frequency | 3.6kHz | |
Operating current | 14mA | |
Operating temperature | -30...85°C | |
Diameter | 23.8mm | |
Height | 14.5mm | |
Operating voltage | 3...20V DC | |
Sound level | 73dB | |
Body colour | black | |
Body dimensions | Ø23.8x14.5mm | |
Cable length | 0.11m | |
Illumination | none |