+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Mounting | THT | |
Resonant frequency | 3.8kHz | |
Operating current | 13mA | |
Operating temperature | -20...85°C | |
Diameter | 23.8mm | |
Height | 12.2mm | |
Operating voltage | 3...20V DC | |
Sound level | 81dB | |
Body colour | black | |
Leads | for soldering | |
Terminal pitch | 12mm | |
Body dimensions | Ø23.8x12.2mm | |
Illumination | none |