+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Mounting | cables | |
Resonant frequency | 5.5kHz | |
Operating current | 35mA | |
Operating temperature | -30...85°C | |
Diameter | 14mm | |
Height | 10mm | |
Operating voltage | 9...16V DC | |
Sound level | 80dB | |
Body colour | black | |
Body dimensions | Ø14x10mm | |
Cable length | 80mm | |
Illumination | none |