+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 26.07.2026 at 02:00 AM - 04:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Mounting | screw | |
Resonant frequency | 3.3kHz | |
Operating current | 12mA | |
Operating temperature | -30...85°C | |
Diameter | 41.8mm | |
Height | 16mm | |
Operating voltage | 3...20V DC | |
Sound level | 92dB | |
Body colour | black | |
Body dimensions | Ø41.8x16mm | |
Cable length | 0.14m | |
Illumination | none |