+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | Same Sky® | ||
Type of sound transducer | piezo signaller | ||
Mounting | screw | ||
Resonant frequency | 350Hz | ||
Operating current | 70mA | ||
Operating temperature | -20...60°C | ||
Diameter | 41.8mm | ||
Height | 22mm | ||
Operating voltage | 9...14V DC | ||
Sound level | 89dB | ||
Body colour | black | ||
Body dimensions | Ø41.8x22mm | ||
Cable length | 0.14m | ||
Illumination | none |