+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Mounting | on panel | |
Resonant frequency | 4.1kHz | |
Operating current | 20mA | |
Operating temperature | -30...80°C | |
Diameter | 36.5mm | |
Height | 23.5mm | |
Operating voltage | 700mV DC...15V DC | |
Sound level | 106dB | |
Body colour | black | |
Leads | for soldering | |
Terminal pitch | 23mm | |
Body dimensions | Ø36.5x23.5mm | |
Illumination | none |