+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-1879338-2

Resistor: thick film; 44.2kΩ; SMD; 0603; 62.5mW; ±1%

Manufacturer: TE Connectivity

Manufacturer part number:
2-1879338-2
TME Symbol:
CPF0603F44K2C1

Specification

Manufacturer
TE Connectivity
Type of resistor
thick film
Resistance
44.2kΩ
Mounting
SMD
Case - inch
0603
Case - mm
1608
Power
62.5mW
Tolerance
±1%
Gross weight0.3 g

WATCH VIDEO

See other products in this category: SMD resistors TE Connectivity,
*
2-1879338-2
0 in TME stock
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Net price for quantities from 7000 pcs - 0.02 USDGross price for quantities from 7000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1 000)