+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Mounting | THT | |
Resonant frequency | 4.5kHz | |
Operating current | 30mA | |
Operating temperature | -40...85°C | |
Diameter | 15.4mm | |
Height | 13.8mm | |
Operating voltage | 3...16V DC | |
Sound level | 95dB | |
Body colour | black | |
Leads | for soldering | |
Terminal pitch | 7.6mm | |
Body dimensions | Ø15.4x13.8mm | |
Illumination | none |