+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPI-2416-100T

Sound transducer: piezo signaller; THT; 3.9kHz; 25mA; -30÷85°C

Manufacturer: Same Sky®

Manufacturer part number:
CPI-2416-100T
TME Symbol:
CPI-2416-100T

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
3.9kHz
Operating current
25mA
Operating temperature
-30...85°C
Diameter
24.5mm
Height
16mm
Operating voltage
4...18V DC
Sound level
100dB
Body colour
black
Leads
for soldering
Body dimensions
Ø24.5x16mm
Illumination
none
Gross weight1.8 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPI-2416-100T
0 in TME stock
Net price for quantities from 1250 pcs - 4.09 USDGross price for quantities from 1250 pcs - 4.09 USD
No. of pieces (Multiplicity: 1 250)
Minimum order quantity: 1 250.
Multiplicity: 1 250.