+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Mounting | screw | |
Resonant frequency | 3.6kHz | |
Operating current | 15mA | |
Operating temperature | -30...70°C | |
Diameter | 31.28mm | |
Height | 19.4mm | |
Operating voltage | 3...20V DC | |
Sound level | 90dB | |
Body colour | black | |
Body dimensions | Ø31.28x19.4mm | |
Cable length | 0.14m | |
Illumination | none |