+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Mounting | screw | |
Resonant frequency | 3.6kHz | |
Operating current | 10mA | |
Operating temperature | -20...60°C | |
Diameter | 41.8mm | |
Height | 16mm | |
Operating voltage | 3...20V DC | |
Sound level | 89dB | |
Body colour | black | |
Body dimensions | Ø41.8x16mm | |
Cable length | 0.14m | |
Illumination | none |