+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Mounting | screw | |
Resonant frequency | 3.4kHz | |
Operating current | 32mA | |
Operating temperature | -30...85°C | |
Diameter | 42.5mm | |
Height | 32mm | |
Operating voltage | 7...18V DC | |
Sound level | 95dB | |
Body colour | black | |
Terminal pitch | 33mm | |
Body dimensions | Ø42.5x32mm | |
Illumination | none |