+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPI-42533C-120

Sound transducer: piezo signaller; cables; 3.3kHz; 13mA; -30÷85°C

Manufacturer: Same Sky®

Manufacturer part number:
CPI-42533C-120
TME Symbol:
CPI-42533C-120

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
cables
Resonant frequency
3.3kHz
Operating current
13mA
Operating temperature
-30...85°C
Diameter
42.5mm
Height
33mm
Operating voltage
6...28V DC
Sound level
87dB
Body colour
black
Body dimensions
Ø42.5x33mm
Cable length
0.127m
Illumination
none
Gross weight5.13 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPI-42533C-120
0 in TME stock
Net price for quantities from 120 pcs - 6.46 USDGross price for quantities from 120 pcs - 6.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 120.
Multiplicity: 1.