+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Mounting | cables | |
Resonant frequency | 3.4kHz | |
Operating current | 20mA | |
Operating temperature | -20...60°C | |
Diameter | 43mm | |
Height | 33mm | |
Operating voltage | 4...28V DC | |
Sound level | 85dB | |
Body colour | black | |
Body dimensions | Ø43x33mm | |
Cable length | 0.127m | |
Illumination | none |