+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Mounting | THT | |
Resonant frequency | 3kHz | |
Operating current | 60mA | |
Operating temperature | -30...85°C | |
Diameter | 49.1mm | |
Height | 28.9mm | |
Operating voltage | 5...13V DC | |
Sound level | 80dB | |
Body colour | black | |
Leads | connectors | |
Leads dimensions | 2.8x0.5mm | |
Body dimensions | Ø49.1x28.9mm | |
Illumination | none |