+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPIM-4410-80C

Sound transducer: piezo signaller; THT; 4kHz; 20mA; -30÷85°C

Manufacturer: Same Sky®

Manufacturer part number:
CPIM-4410-80C
TME Symbol:
CPIM-4410-80C

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
4kHz
Operating current
20mA
Operating temperature
-30...85°C
Diameter
44mm
Height
10.25mm
Operating voltage
3.3...5V DC
Sound level
90dB
Body colour
black
Leads
for soldering
Body dimensions
Ø44x10.25mm
Illumination
none
Gross weight9 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPIM-4410-80C
0 in TME stock
Net price for quantities from 504 pcs - 13.22 USDGross price for quantities from 504 pcs - 13.22 USD
No. of pieces (Multiplicity: 504)
Minimum order quantity: 504.
Multiplicity: 504.