+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Mounting | THT | |
Resonant frequency | 4kHz | |
Operating current | 20mA | |
Operating temperature | -30...85°C | |
Diameter | 44mm | |
Height | 10.25mm | |
Operating voltage | 3.3...5V DC | |
Sound level | 90dB | |
Body colour | black | |
Leads | for soldering | |
Body dimensions | Ø44x10.25mm | |
Illumination | none |