+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Operating current | 0.6A | |
Operating temperature | -20...70°C | |
Diameter | 100mm | |
Height | 110mm | |
Operating voltage | 9...15V DC | |
Sound level | 113dB | |
Body colour | black | |
Body dimensions | 105x100x110mm | |
Cable length | 0.45m | |
Illumination | none |