+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPS-105110-108SPM

Sound transducer: piezo signaller; 600mA; -20÷70°C; Ø: 100mm

Manufacturer: Same Sky®

Manufacturer part number:
CPS-105110-108SPM
TME Symbol:
CPS-105110-108SPM

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Operating current
0.6A
Operating temperature
-20...70°C
Diameter
100mm
Height
110mm
Operating voltage
9...15V DC
Sound level
113dB
Body colour
black
Body dimensions
105x100x110mm
Cable length
0.45m
Illumination
none
Gross weight12.4 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPS-105110-108SPM
0 in TME stock
Net price for quantities from 200 pcs - 8.33 USDGross price for quantities from 200 pcs - 8.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.