+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPS-133150-1125PM

Sound transducer: piezo signaller; 80mA; -20÷85°C; Ø: 130mm

Manufacturer: Same Sky®

Manufacturer part number:
CPS-133150-1125PM
TME Symbol:
CPS-133150-1125PM

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Operating current
80mA
Operating temperature
-20...85°C
Diameter
130mm
Height
147mm
Operating voltage
6...12V DC
Sound level
105dB
Body colour
black
Body dimensions
130x150x147mm
Cable length
0.375m
Illumination
none
Gross weight56.25 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPS-133150-1125PM
0 in TME stock
Net price for quantities from 264 pcs - 12.23 USDGross price for quantities from 264 pcs - 12.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 264.
Multiplicity: 1.