+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Operating current | 80mA | |
Operating temperature | -20...85°C | |
Diameter | 130mm | |
Height | 147mm | |
Operating voltage | 6...12V DC | |
Sound level | 105dB | |
Body colour | black | |
Body dimensions | 130x150x147mm | |
Cable length | 0.375m | |
Illumination | none |