+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Mounting | cables | |
Resonant frequency | 3.2kHz | |
Operating current | 5mA | |
Diameter | 30.6mm | |
Height | 16mm | |
Operating voltage | 1...40V DC | |
Sound level | 115dB | |
Capacitance | 33.8nF | |
Body dimensions | Ø30.6x16mm | |
Illumination | none | |
Body colour | black | |
Cable length | 0.1m | |
Operating temperature | -30...70°C |