+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Mounting | cables | |
Resonant frequency | 4kHz | |
Operating current | 20mA | |
Diameter | 31.8mm | |
Height | 14mm | |
Operating voltage | 18...30V DC | |
Sound level | 90dB | |
Capacitance | 26nF | |
Body dimensions | Ø31.8x14mm | |
Illumination | none | |
Body colour | black | |
Cable length | 0.095m | |
Operating temperature | -30...85°C |