+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Mounting | THT | |
Resonant frequency | 4kHz | |
Operating current | 0.2A | |
Diameter | 42.5mm | |
Height | 42mm | |
Operating voltage | 6...15V DC | |
Sound level | 100dB | |
Body dimensions | Ø42.5x42mm | |
Illumination | none | |
Body colour | black | |
Leads | connectors | |
Leads dimensions | 6.5mm | |
Terminal pitch | 15mm | |
Operating temperature | -30...85°C |