+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Mounting | screw | |
Operating current | 0.35A | |
Operating temperature | -40...80°C | |
Diameter | 54mm | |
Height | 47mm | |
Operating voltage | 12...24V DC | |
Sound level | 100dB | |
Body colour | white | |
Body dimensions | 54x63x47.6mm | |
Cable length | 0.55m | |
Illumination | none |