+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Mounting | cables | |
Resonant frequency | 3.5kHz | |
Operating current | 0.25A | |
Operating temperature | -20...70°C | |
Diameter | 60mm | |
Height | 42mm | |
Operating voltage | 12...25V DC | |
Sound level | 115dB | |
Body colour | white | |
Body dimensions | Ø85x42mm | |
Cable length | 0.45m | |
Illumination | none |