+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Mounting | SMD | |
Resonant frequency | 4.1kHz | |
Operating current | 3mA | |
Height | 1.7mm | |
Operating voltage | 1...25V DC | |
Sound level | 83dB | |
Capacitance | 16.9nF | |
Body dimensions | 11x9x1.7mm | |
Illumination | none | |
Body colour | black | |
Operating temperature | -40...85°C |