+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Mounting | THT | |
Resonant frequency | 4kHz | |
Operating current | 10mA | |
Diameter | 14mm | |
Height | 4mm | |
Operating voltage | 1...30V DC | |
Sound level | 85dB | |
Capacitance | 20.8nF | |
Body dimensions | Ø14x4mm | |
Illumination | none | |
Body colour | black | |
Leads | for soldering | |
Terminal pitch | 7.5mm | |
Operating temperature | -30...85°C |