+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPT-1626-70-SMT-TR

Sound transducer: piezo signaller; SMD; 4kHz; 25mA; H: 2.5mm; 25VDC

Manufacturer: Same Sky®

Manufacturer part number:
CPT-1626-70-SMT-TR
TME Symbol:
CPT-1626-70-SMT-TR

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
SMD
Resonant frequency
4kHz
Operating current
25mA
Height
2.5mm
Operating voltage
25V DC
Sound level
78dB
Capacitance
20.8nF
Body dimensions
16x16x2.5mm
Illumination
none
Body colour
white
Operating temperature
-40...70°C
Gross weight0.96 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CPT-1626-70-SMT-TR
0 in TME stock
Net price for quantities from 800 pcs - 1.12 USDGross price for quantities from 800 pcs - 1.12 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.