+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Mounting | SMD | |
Resonant frequency | 4kHz | |
Operating current | 15mA | |
Height | 2.6mm | |
Operating voltage | 25V DC | |
Sound level | 90dB | |
Capacitance | 26nF | |
Body dimensions | 16x16x2.6mm | |
Illumination | none | |
Body colour | white | |
Operating temperature | -40...120°C |